Schneider Electric LVS Series Front Plate for Use with Enclosure x 200 mm
- RS Stock No.:
- 654-889
- Mfr. Part No.:
- LVS03232
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,532.56
(exc. VAT)
PHP2,836.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,532.56 |
*price indicative
- RS Stock No.:
- 654-889
- Mfr. Part No.:
- LVS03232
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 200mm | |
| For Use With | Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 200mm | ||
For Use With Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate is a meticulously designed installation accessory that enables seamless integration with various enclosure types, including the PrismaSeT G and PrismaSeT Pack 250. Built to support horizontal installations, this versatile component can accommodate a range of devices including the EasyPact and ComPact series, ensuring compatibility and ease of use. With its textured, matt surface in an elegant white finish (RAL 9003), the front plate not only enhances the aesthetic appeal of your installation but also provides robust, reliable performance. The prismaSeT G front plate is identified by its professional standards and certifications, making it a dependable choice for ensuring safety and efficiency in electrical applications.
Compatible with EasyPact and ComPact devices for maximum versatility
Designed for horizontal installation, providing ease of access and operation
Textured surface finish enhances aesthetic appearance and usability
Constructed from halogen-free materials to ensure safety and environmental compliance
Electrophoresis treatment offers durability and protection against wear
Lightweight design at only 0.8 kg for easy handling and installation
Meets IEC standards for electrical performance and safety
Related links
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 200 mm x 750mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 600mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 650mm
- Schneider Electric LVS Series Glass Front Plate for Use with Enclosure x 200 mm x 500mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 573mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 500 mm x 650mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 600 mm x 650mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure
