Schneider Electric LVS Series Front Plate for Use with Enclosure x 573mm
- RS Stock No.:
- 654-903
- Mfr. Part No.:
- LVS04852
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP43,323.80
(exc. VAT)
PHP48,522.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,323.80 |
*price indicative
- RS Stock No.:
- 654-903
- Mfr. Part No.:
- LVS04852
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| For Use With | Enclosure | |
| Width | 573mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
For Use With Enclosure | ||
Width 573mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front connection cover is designed to enhance the functionality and aesthetics of the PrismaSeT P framework. This essential accessory provides a seamless interface for vertical connections, ensuring compatibility with various installed devices, including vertical drawouts and fixed modules. Tailored specifically for cubicle partitioning, it accommodates setups with a width of 650 mm and a depth of 400 mm, making it an ideal solution for diverse configurations. With a sleek white finish (RAL 9003) and a robust protective treatment that includes electrophoresis and powder coating, it not only meets practical requirements but also adds a touch of sophistication to your installations.
Compatible with PrismaSeT and PrismaSeT P frameworks for versatile use
Designed for cubicles measuring 650 mm in width and 400 mm in depth
Supports both vertical drawouts and fixed modules, enhancing integration
Made with a sturdy matt-textured surface for durability and aesthetic appeal
Electrophoresis-treated and finished with hot-polymerised polyester epoxy powder for long-lasting protection
Environmentally responsible: free from PVC and made with recycled cardboard packaging
Available in single units or in packs for flexible purchasing based on project needs
Country of origin FR, ensuring quality manufacturing standards
Related links
- Schneider Electric LVS Series Cover for Use with Enclosure x 573mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Insulation Strip for Use with Enclosure x 2 mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
- Schneider Electric LVS Series Connector for Use with Enclosure x 150 mm x 10mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1.67 m
- Schneider Electric LVS Series Insulation Strip for Use with Enclosure x 1.83 m
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
