Schneider Electric LVS Series Insulation Strip for Use with Enclosure x 1.83 m
- RS Stock No.:
- 654-052
- Mfr. Part No.:
- LVS04335
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP19,852.40
(exc. VAT)
PHP22,234.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,852.40 |
*price indicative
- RS Stock No.:
- 654-052
- Mfr. Part No.:
- LVS04335
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Insulation Strip | |
| Product Type | Insulation Strip | |
| Length | 1.83m | |
| For Use With | Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Insulation Strip | ||
Product Type Insulation Strip | ||
Length 1.83m | ||
For Use With Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Vertical partition is designed to facilitate the effective partitioning of vertical lateral busbars in PrismaSeT and PrismaSeT G enclosures. With a height of 1830 mm, this partition is perfect for creating a clear separation within electrical systems to enhance accessibility and safety. Its durable design, featuring a matt textured finish and a striking white colour (RAL 9003), is not only aesthetically pleasing but also built to withstand environmental conditions, thanks to its electrophoresis treatment and hot-polymerised polyester epoxy powder protective treatment. This product is an indispensable accessory for aligning with the IP30 degree of protection standards.
Designed specifically for PrismaSeT and PrismaSeT G enclosure compatibility
Vertical installation ensures optimal use of space and clear organisation
Constructed with a matt textured surface for an enhanced professional appearance
Electrophoresis treatment and hot-polymerised powder provide robust protection against wear
Available in a set of 1, ensuring immediate installation without excess components
Environmental commitment reflected in the use of recycled materials in packaging
PVC-free and made with halogen-free materials, promoting safe disposal and recycling
Lightweight design at 2.14 kg simplifies handling and installation
Related links
- Schneider Electric LVS Series Insulation Strip for Use with Enclosure x 2 mm
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1.67 m
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 20mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 270 mm x 1.75 m x 300mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 1.25 m x 300mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 32mm
