Schneider Electric LVS Series Rear Panel for Use with Enclosure 270 mm x 1.75 m x 300mm
- RS Stock No.:
- 654-525
- Mfr. Part No.:
- LVS08349
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP87,556.73
(exc. VAT)
PHP98,063.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,556.73 |
*price indicative
- RS Stock No.:
- 654-525
- Mfr. Part No.:
- LVS08349
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rear Panel | |
| Accessory Type | Rear Panel | |
| Length | 1.75m | |
| For Use With | Enclosure | |
| Width | 300mm | |
| Height | 270mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rear Panel | ||
Accessory Type Rear Panel | ||
Length 1.75m | ||
For Use With Enclosure | ||
Width 300mm | ||
Height 270mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rear panel and door is designed for low voltage electrical distribution, serving as a functional enclosure delivered in kit form. With an IP55 rating, it ensures protection against dust and water, making it ideal for various environments. The product features smooth, matt white (RAL 9001) surfaces and includes a door for easy access. Its robust mechanical design allows for seismic compliance, ensuring durability in demanding conditions. This enclosure type supports vertical modules, enabling efficient distribution solutions tailored to specific needs. Each unit is lightweight yet sturdy, effectively meeting the standards of modern electrical applications.
IP55 and IK10 rated for superior protection against environmental factors
Lightweight design at just 27 kg, facilitating easier installation and handling
Includes a door for convenient access to internal components
Compatible with side-by-side configurations, providing flexible installation options
Rated insulation voltage of 1000 V for enhanced electrical safety
Constructed with halogen-free, PVC-free, and silicon-free materials for sustainable use
Surface finish features a smooth matt coating for aesthetic appeal and practicality
Conforms to IEC standards, ensuring high reliability and performance quality
Related links
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 1.25 m x 300mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 450 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.75 m x
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1.794 m x 675mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 20mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 8 mm x 1.4 m x 32mm
