Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 1.25 m x 300mm
- RS Stock No.:
- 654-905
- Mfr. Part No.:
- LVS08346
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP68,557.21
(exc. VAT)
PHP76,784.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,557.21 |
*price indicative
- RS Stock No.:
- 654-905
- Mfr. Part No.:
- LVS08346
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rear Panel | |
| Product Type | Enclosure Accessory | |
| Length | 1.25m | |
| For Use With | Enclosure | |
| Width | 300mm | |
| Height | 260mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rear Panel | ||
Product Type Enclosure Accessory | ||
Length 1.25m | ||
For Use With Enclosure | ||
Width 300mm | ||
Height 260mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Door and rear panel is expertly designed for low voltage electrical distribution, ensuring reliable enclosure management. With dimensions of 300mm in width and 1250mm in height, it is specifically engineered to fit seamlessly in extension duct configurations. This functional enclosure arrives in a convenient kit form and includes a single door, allowing for versatile installation options. Ideal for harsh environments, it boasts an IP55 rating for protection against dust and water, alongside an IK10 rating for mechanical robustness. The door features a smooth white finish and ensures the highest standards of compliance, conforming to IEC 61439-2. Both practical and aesthetically pleasing, it is designed for easy integration while maintaining the highest quality standards.
Robust IP55 rating ensures significant protection against environmental elements
IK10 protection guarantees superior mechanical resilience
Designed for low voltage electrical distribution, optimising safety and efficiency
Constructed from high-quality materials with electrophoresis and hot-polymerised polyester epoxy treatments for durability
Compatible for vertical assembly, allowing flexibility for custom configurations
Single door inclusion suitable for a variety of installation scenarios
Easy-to-install kit form delivery simplifies setup and reduces assembly time
White finish (RAL 9001) enhances any environment, blending functionality with style
Conforms to international standards, assuring compliance and reliability for diverse applications
Environmentally responsible packaging made from recycled materials, supporting sustainability initiatives
Related links
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 450 mm x 300mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 270 mm x 1.75 m x 300mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1.25 m x 1.25 m x 15mm
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1.25 m x 1.25 m x 750mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 1.25 m x 1.25 m x 500mm
- Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 1.25 m x 1.25 m x 1.25m
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 1.25 m x 1.25 m x 250mm
- Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester Enclosure 1.593 m x 1.25 m x 620 mm
