Schneider Electric LVS Series Front Plate for Use with Enclosure x 600 mm x 650mm
- RS Stock No.:
- 653-827
- Mfr. Part No.:
- LVS08562
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP103,444.68
(exc. VAT)
PHP115,858.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,444.68 |
*price indicative
- RS Stock No.:
- 653-827
- Mfr. Part No.:
- LVS08562
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 600mm | |
| For Use With | Enclosure | |
| Width | 650mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 600mm | ||
For Use With Enclosure | ||
Width 650mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Hinged front plate support frame is designed specifically for compatibility with the PrismaSeT cubicle system. This high-quality product ensures the safe and reliable installation of electrical equipment, providing the necessary support for a neat, organised appearance within modular enclosures. With dimensions of 650 mm in width and a height of 600 mm, it boasts a net weight of 3.36 kg, which allows for easy handling and installation. The frame features a durable matt textured surface finished in white (RAL 9003), ensuring aesthetic appeal while offering robust protection against environmental factors. Perfectly integrating into the PrismaSeT P range, this product embodies efficiency and practicality in electrical infrastructure.
Constructed from premium materials with electrophoresis treatment, ensuring longevity and corrosion resistance
Designed exclusively for use with PrismaSeT P cubicles, enhancing system compatibility
Lightweight yet sturdy, facilitating easy transportation and installation
Available in a set of one, eliminating the need for excess packaging and waste
Meets IEC 62208 standards, providing peace of mind through compliance with international regulations
Environmental considerations include packaging made without single-use plastics and a commitment to materials that are PVC-free
Supported by an 18-month warranty, demonstrating the manufacturer's confidence in durability and quality
Related links
- Schneider Electric LVS Series Front Plate for Use with Enclosure x 500 mm x 650mm
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure x 200 mm x 650mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure 40 mm x 60 mm x 650mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure 600 mm x 2 m x 800mm
- Schneider Electric LVS0 Series Sheet Steel Roof Plate for Use with Enclosure x 400 mm x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 650mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 550 mm x 321mm
