Schneider Electric LVS Series Front Plate for Use with Enclosure 600 mm x 2 m x 800mm
- RS Stock No.:
- 654-061
- Mfr. Part No.:
- LVS08608
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP55,292.77
(exc. VAT)
PHP61,927.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,292.77 |
*price indicative
- RS Stock No.:
- 654-061
- Mfr. Part No.:
- LVS08608
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Enclosure Accessory | |
| Length | 2m | |
| For Use With | Enclosure | |
| Width | 800mm | |
| Height | 600mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Enclosure Accessory | ||
Length 2m | ||
For Use With Enclosure | ||
Width 800mm | ||
Height 600mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Framework is a robust and versatile enclosure designed to optimise your electrical installations. Crafted with precision, it features a width of 800 mm and a depth of 600 mm, allowing for efficient integration in various settings. This framework is compatible with the PrismaSet cubicle range, providing flexible configurations to suit user specifications. With a sleek matt textured surface finish in RAL 9003 white, the enclosure not only adheres to strict IEC 62208 standards but also ensures mechanical robustness through a seismic-tested structure. Its thoughtful design includes multiple mounting capabilities, making it a valuable solution for modern industrial applications.
Designed for seamless integration with PrismaSet cubicles
Height of 2000 mm accommodates diverse installation needs
Includes four cross-pieces for easy assembly and enhanced stability
Comes with a side-by-side combination kit for flexible configurations
Busbar compartment positions can be adjusted for custom layouts
Constructed from durable materials with a protective electrophoresis treatment
Environmentally-friendly packaging made from recycled cardboard
PVC free and compliant with EU RoHS and REACh regulations
Supports efficient logistical handling with specific packing dimensions for easy transport
Backed by an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric LVS Series Front Plate for Use with Enclosure 400 mm x 2 m x 800mm
- Schneider Electric PrismaSeT HD Series Steel Panel for Use with Electrical Enclosure x 2 m x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 800mm
- Schneider Electric PanelSeT Series Steel Door for Use with Panelset Sfn 2 m x 2 m x 800mm
- Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2 m x 2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 2 m x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2 m x 2 m x 800mm
