Schneider Electric PrismaSeT HD Series Steel Panel for Use with Electrical Enclosure x 2 m x 800mm
- RS Stock No.:
- 458-829
- Mfr. Part No.:
- NSY2SPN208ED
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP66,749.57
(exc. VAT)
PHP74,759.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,749.57 |
*price indicative
- RS Stock No.:
- 458-829
- Mfr. Part No.:
- NSY2SPN208ED
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Panel | |
| Product Type | Enclosure Accessory | |
| Length | 2m | |
| For Use With | Electrical Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | PrismaSeT HD | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Panel | ||
Product Type Enclosure Accessory | ||
Length 2m | ||
For Use With Electrical Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series PrismaSeT HD | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Side panels for electrical enclosures come as a set of 2 with external fixing and a clean RAL9003 white finish. Designed to provide protection and a finished appearance, they ensure easy installation and secure enclosure assembly.
Surface finish epoxy-polyester powder
Fixing mode by screws
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 800mm
- Schneider Electric PrismaSeT HD Series Steel, Bar Support: Plastic Floor Standing Support for Use with Spacial SFP x 500
- Schneider Electric PanelSeT Series Steel Door for Use with Panelset Sfn 2 m x 2 m x 800mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure 600 mm x 2 m x 800mm
- Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2 m x 2 m x 800mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure 400 mm x 2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 2 m x 800mm
