Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- RS Stock No.:
- 653-820
- Mfr. Part No.:
- LVS04504
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP12,489.00
(exc. VAT)
PHP13,987.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,489.00 |
*price indicative
- RS Stock No.:
- 653-820
- Mfr. Part No.:
- LVS04504
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Busbar Accessories | |
| Product Type | Busbar Support | |
| For Use With | Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Busbar Accessories | ||
Product Type Busbar Support | ||
For Use With Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Linergy Lgye profile is specifically designed for vertical installation, ensuring optimal performance and reliability in various configurations. With a substantial length of 1670mm, this profile busbar accommodates a wide range of cubicle widths, making it ideal for PrismaSeT enclosures. Engineered to support an impressive rated operational current of up to 1000 A, it boasts robust insulation and withstand capabilities, ensuring safety and efficiency in demanding applications. Designed for ease of use, featuring a single t-slot connection, this product not only meets stringent industry standards but also contributes to a sustainable future through responsible use of materials.
Rated insulation voltage of 1000 V enhances operational safety
Offers flexibility with installation in both rear and lateral positions
Rated short-time withstand current options of 25 kA to 40 kA ensure dependable performance under high loads
Permissible current rating of 1040 A at 35 °C enables efficiency in various temperatures
With a cross-section of 32.5 x 42.5 mm, it optimises space for installation within cubicles
Natural colour finish integrates seamlessly into various installations
Constructed with halogen-free plastics and PVC-free materials for safety
Compliant with EU RoHS Directive and REACh regulations, ensuring environmental responsibility
Packaging made with recycled cardboard supports sustainability initiatives
Related links
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 8 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1670 mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1.4 m x 32mm
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure 5 mm x 1 m x 20mm
- Schneider Electric LVS Series Sheet Steel Ring for Use with Enclosure
- Schneider Electric LVS Series Connector for Use with Enclosure
