Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 50 mm x 400 mm x 2mm
- RS Stock No.:
- 627-429
- Mfr. Part No.:
- 8PQ5000-2BA40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,968.76
(exc. VAT)
PHP7,805.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,968.76 |
*price indicative
- RS Stock No.:
- 627-429
- Mfr. Part No.:
- 8PQ5000-2BA40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Sheet Steel | |
| Height | 50mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Sheet Steel | ||
Height 50mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation is meticulously designed for effective cabinet installations. With a robust height of 500 mm and a sleek design, it ensures optimal use of space while maintaining structural integrity. The assembly kit concept is not only practical but also enhances ease of installation, allowing for streamlined integration into various environments. Constructed from durable sheet steel and finished with zinc plating, this product combines resilience with aesthetic appeal. Its vertical mounting position adds to its versatility, making it a preferred choice for professionals seeking reliable solutions. The thoughtful design elements cater specifically to the needs of modern electrical installations, ensuring compliance with the latest standards and regulations.
Designed for vertical mounting, allowing flexible installation options
Robust sheet steel construction ensures long-lasting durability
Zinc-plated surface provides enhanced corrosion resistance
Compact dimensions facilitate utilisation in space-constrained environments
Assembly kit format simplifies installation for users
Includes various inner subdivisions to accommodate diverse configurations
Certified reference code guarantees compliance with IEC standards
Lightweight design aids in ease of handling during installation
Product details provide clear guidance for configurations and specifications
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 700 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 350 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
