Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 700 mm x 400 mm x 2mm
- RS Stock No.:
- 627-197
- Mfr. Part No.:
- 8PQ5000-2BA44
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,217.10
(exc. VAT)
PHP11,443.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,217.10 |
*price indicative
- RS Stock No.:
- 627-197
- Mfr. Part No.:
- 8PQ5000-2BA44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Sheet Steel | |
| Height | 700mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Sheet Steel | ||
Height 700mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation lateral assembly kit is designed to meet the highest standards of reliability and performance in cabinet installations. Crafted with precision, this product features a robust zinc-plated surface that enhances durability while allowing for optimal functionality. Engineered specifically for vertical mounting, it maintains structural integrity even in demanding environments. The assembly boasts a compact design, making it an ideal choice for installations where space is at a premium. With a height of 700 mm and a thoughtful design providing inner subdivisions, it offers a perfect balance between efficiency and accessibility, ensuring your operations run smoothly.
Vertical mounting ensures ease of installation and maintenance
Zinc-plated surface provides excellent corrosion resistance for longevity
Compact dimensions allow for utilisation in constrained spaces
Designed with inner subdivisions to enhance organisation within the cabinet
Weighs a mere 2--8 kg, facilitating easy handling and transportation
Constructed from durable sheet-steel for enhanced strength and durability
Offers flexibility with various mounting options to suit your requirements
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 50 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 350 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
