Siemens Sivacon Series Steel for Use with SIVCON S4 2 mm x 2 mm x 600mm
- RS Stock No.:
- 626-487
- Mfr. Part No.:
- 8PQ5000-3BA63
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,649.84
(exc. VAT)
PHP5,207.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,649.84 |
*price indicative
- RS Stock No.:
- 626-487
- Mfr. Part No.:
- 8PQ5000-3BA63
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Length | 2mm | |
| For Use With | SIVCON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2mm | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Length 2mm | ||
For Use With SIVCON S4 | ||
Width 600mm | ||
Material Steel | ||
Height 2mm | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Exceptional product is designed specifically for seamless integration into your industrial environment. The rear cover serves as a vital component in ensuring robust horizontal separation within your installations. Crafted from high-quality sheet steel and finished with a zinc plating, it not only provides durability but also enhances resistance to environmental factors. The well-thought-out dimensions ensure an ideal fit within cabinets, allowing for efficient usage of space. The assembly kit design facilitates easier installation and enhances overall operational efficiency. With its commitment to quality and functionality, this product exemplifies siemens dedication to excellence in industrial solutions.
Designed for optimal horizontal separation in industrial applications
Constructed from durable sheet steel, ensuring long-term performance
Zinc-plated finish enhances resistance to corrosion
Compact dimensions allow for an efficient fit in cabinets
Related links
- Siemens Sivacon Series Steel for Use with SIVCON S4 2 mm x 2 mm x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 2 mm x 600mm
