Siemens Sivacon Series Steel for Use with SIVCON S4 2 mm x 2 mm x 800mm
- RS Stock No.:
- 626-492
- Mfr. Part No.:
- 8PQ5000-3BA64
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,330.71
(exc. VAT)
PHP7,090.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,330.71 |
*price indicative
- RS Stock No.:
- 626-492
- Mfr. Part No.:
- 8PQ5000-3BA64
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Length | 2mm | |
| For Use With | SIVCON S4 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 2mm | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Length 2mm | ||
For Use With SIVCON S4 | ||
Width 800mm | ||
Material Steel | ||
Height 2mm | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Rear segment cover with width 800 mm, supplied as a set of 2 units for efficient enclosure protection and secure coverage.
Design accommodates easy assembly, streamlining installation processes
Zinc plating enhances durability, providing long-lasting resistance to environmental factors
Compact dimensions allow for efficient use of space in cabinet installations
Various inner subdivision shapes expand configuration options for tailored setups
Related links
- Siemens Sivacon Series Steel for Use with SIVCON S4 2 mm x 2 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 650 mm x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 800mm
