Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 800mm
- RS Stock No.:
- 627-256
- Mfr. Part No.:
- 8PQ5000-4BA53
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,010.99
(exc. VAT)
PHP22,412.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,010.99 |
*price indicative
- RS Stock No.:
- 627-256
- Mfr. Part No.:
- 8PQ5000-4BA53
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 2mm | |
| For Use With | Sivacon | |
| Width | 800mm | |
| Material | Steel | |
| Height | 45mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 2mm | ||
For Use With Sivacon | ||
Width 800mm | ||
Material Steel | ||
Height 45mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation rear product is designed for efficient and effective cabinet installations. This model not only enhances the aesthetic appeal of your setup but also ensures a robust mechanical design. With dimensions optimised for space, it integrates seamlessly while providing a reliable structure for various applications. Constructed from high-quality sheet steel, it caters to both durability and functionality. The vertical mounting position facilitates convenient installation, making it a valuable addition to your electrical systems. This model is not only compliant with IEC standards but is also versatile enough to match various architectural requirements, ensuring that it meets the expected quality of modern industrial environments.
Constructed from high-quality sheet steel for enhanced durability
Vertical mounting position optimises installation convenience
Designed to comply with IEC standards for reliability
Optimised dimensions cater to various cabinet configurations
Aesthetic zinc plated surface adds visual appeal
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 265 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 800mm
