Siemens Sivacon Series Strip for Use with SIVACON S4 x 600mm
- RS Stock No.:
- 626-485
- Mfr. Part No.:
- 8PQ5000-3BA43
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 626-485
- Mfr. Part No.:
- 8PQ5000-3BA43
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Strip | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Strip | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Innovative compartment ID strip is designed to optimize organization and efficiency in modular setups. Perfect for installation within modular door systems, it offers a seamless blend of functionality and style. Crafted from halogen-free materials, this product prioritizes safety without compromising on quality. With its striking green color, it makes identification quick and easy. Measuring 21 mm in height and 600 mm in width, this self-adhesive strip simplifies the placement of insertion labels, ensuring an organized and visually appealing compartment configuration. It's not just a product; its a solution designed with the needs of modern environments in mind, striking the perfect balance between durability and aesthetic appeal.
Self-adhesive for easy installation and secure application
Halogen-free material ensures a safer environment
Modular design enhances adaptability for various configurations
Distinctive green color aids in quick identification
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 600mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 400mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 1m
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 850mm
- Siemens Sivacon Series Steel for Use with SIVCON S4 2 mm x 2 mm x 600mm
- Siemens Sivacon Series Steel Busbar for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 600 mm x 600mm
