Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 600 mm x 600mm
- RS Stock No.:
- 626-515
- Mfr. Part No.:
- 8PQ6000-4BA36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP26,778.75
(exc. VAT)
PHP29,992.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,778.75 |
*price indicative
- RS Stock No.:
- 626-515
- Mfr. Part No.:
- 8PQ6000-4BA36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable Holder | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Plastic | |
| Series | Sivacon | |
| Standards/Approvals | CE, VDE, UKCA, RoHS, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable Holder | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Plastic | ||
Series Sivacon | ||
Standards/Approvals CE, VDE, UKCA, RoHS, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Holder for copper busbars facilitates the efficient organization of electrical systems, ensuring a secure and stable installation. Designed specifically for use with 3WA size 2 busbars, it boasts a width of 600 mm, making it an essential component for streamlined electrical layouts. With its robust construction from high-quality plastic, this holder enhances durability while maintaining a lightweight profile. Its bare surface design allows for a clean and unobtrusive look, blending seamlessly into any environment. Whether for industrial applications or commercial installations, this holder's utility and reliability position it as a critical asset for electrical professionals seeking quality and performance.
Offers optimal support for copper busbars, ensuring safety and stability
Lightweight yet durable construction enhances ease of installation
Bare surface design promotes an aesthetically pleasing appearance
Compatible with a range of electrical systems for versatile use
Related links
- Siemens Sivacon Series Steel Busbar for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 1 m x 1m
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 600mm
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 1.1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 600 mm x 200mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 600mm
