Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 1 m x 1m
- RS Stock No.:
- 626-516
- Mfr. Part No.:
- 8PQ6000-4BA40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP37,218.99
(exc. VAT)
PHP41,685.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,218.99 |
*price indicative
- RS Stock No.:
- 626-516
- Mfr. Part No.:
- 8PQ6000-4BA40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable Holder | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | SIVACON S4 | |
| Width | 1m | |
| Material | Plastic | |
| Series | Sivacon | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable Holder | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
For Use With SIVACON S4 | ||
Width 1m | ||
Material Plastic | ||
Series Sivacon | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Exceptional holder for copper busbars from the SIVACON S4 series, designed specifically to enhance the operational efficiency of electrical installations. Its robust construction and thoughtful design make it a preferred choice for professionals in the electrical sector. The holder, featuring a clean bare surface and a pristine white finish, integrates seamlessly into a range of environments while providing a reliable solution for supporting copper busbars. Its compact dimensions and lightweight attributes ensure ease of installation and flexibility in various applications. This product exemplifies Siemens' commitment to quality and innovation, delivering a dependable choice for users who demand high performance alongside durability.
Constructed from high-quality plastic, ensuring longevity and resilience
Meets industry standards for performance and reliability
Designed with practical dimensions for versatile installation options
Features an unblemished surface that complements various aesthetic requirements
Related links
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 1m
- Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 1m
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 1.1m
- Siemens Sivacon Series Steel Busbar for Use with SIVACON S4 x 600 mm x 600mm
