Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 1m
- RS Stock No.:
- 626-469
- Mfr. Part No.:
- 8PQ3000-1BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,780.88
(exc. VAT)
PHP13,194.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,780.88 |
*price indicative
- RS Stock No.:
- 626-469
- Mfr. Part No.:
- 8PQ3000-1BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| For Use With | SIVACON S4 | |
| Width | 1m | |
| Material | Metal | |
| Series | Sivacon | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
For Use With SIVACON S4 | ||
Width 1m | ||
Material Metal | ||
Series Sivacon | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Lifting bracket is designed for optimal performance in demanding environments, offering a robust solution for various lifting applications. Tailored to meet the challenges of modern logistics, it effectively combines durability with precision engineering, ensuring reliable support during transportation processes. The innovative design allows for easy installation while maintaining a sleek grey exterior that blends seamlessly with industrial aesthetics. With a load-carrying capacity of 1,300 kg, this transport bracket is not only practical but also engineered for safety, providing peace of mind to operators in any setting. Its compact dimensions further enhance its versatility, making it a valuable addition to any equipment lineup.
Constructed from high-quality metal to ensure long-lasting durability
Sleek grey finish enhances the visual appeal without compromising strength
Designed to accommodate a significant load capacity for varied lifting tasks
Compact size allows easy integration into existing setups
Related links
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 850mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 1.2m
- Siemens Sivacon Series Metal Bracket 19mm W, 62.5 mm D For Use With SIVACON S4
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m
- Siemens Sivacon S4 Series Sheet Steel Mounting Panel for Use with SIVACON S4 1.9 m x 1m
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
