Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 850mm
- RS Stock No.:
- 626-508
- Mfr. Part No.:
- 8PQ3000-2BA38
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,932.19
(exc. VAT)
PHP11,124.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,932.19 |
*price indicative
- RS Stock No.:
- 626-508
- Mfr. Part No.:
- 8PQ3000-2BA38
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bracket | |
| For Use With | SIVACON S4 | |
| Width | 850mm | |
| Material | Metal | |
| Series | Sivacon | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Bracket | ||
For Use With SIVACON S4 | ||
Width 850mm | ||
Material Metal | ||
Series Sivacon | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Exceptional lifting bracket, designed specifically for the modular SIVACON S4 series, combines functionality with robust engineering. The product serves as a reliable transport bracket, ensuring ease of handling and installation for various applications. With its sturdy construction, it allows for a load-carrying capacity of up to 1300 kg, making it the ideal choice for heavy-duty tasks. Finished in a neutral grey, the bracket will seamlessly merge into any industrial setting. Its compact dimensions allow for versatile usage in confined spaces, while the metal material ensures durability and long-lasting performance. This lifting bracket is not just a product but a dependable solution for engineers and contractors alike, optimizing efficiency while maintaining safety standards in lifting operations.
Designed for seamless integration into various industrial applications
Provides a sturdy and secure load support for increased safety
Compact and lightweight, facilitating ease of transport and assembly
Constructed from high-quality metal for enhanced longevity
Offers a reliable performance under significant weight conditions
Related links
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 1.2m
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 1m
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 850mm
- Siemens Sivacon Series Metal Bracket 19mm W, 62.5 mm D For Use With SIVACON S4
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
