Siemens Sivacon Series Strip for Use with SIVACON S4 x 850mm
- RS Stock No.:
- 626-484
- Mfr. Part No.:
- 8PQ5000-3BA40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,450.58
(exc. VAT)
PHP7,224.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,450.58 |
*price indicative
- RS Stock No.:
- 626-484
- Mfr. Part No.:
- 8PQ5000-3BA40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Enclosure Accessory | |
| For Use With | SIVACON S4 | |
| Width | 850mm | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Enclosure Accessory | ||
For Use With SIVACON S4 | ||
Width 850mm | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Compartment ID strip is designed to facilitate the seamless insertion of labels, ideally suited for use in modular doors. Measuring 850 mm in width, it offers ample space for a clear display of information, making it an essential component in organization and categorization within electrical installations. Engineered for easy handling, this product has self-adhesive properties that simplify installation while ensuring durability. With an elegant green color, it not only serves its functional purpose but also enhances visual clarity in your workspace. The robust design further guarantees longevity, thus making it a reliable choice for your labelling needs.
Halogen-free construction promotes safety and reduces environmental impact
Self-adhesive backing allows for effortless application on various surfaces
Reflective properties ensure visibility under all lighting conditions
Crafted specifically for compatibility with modular doors
Related links
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 850mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 400mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 1m
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 600mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 800mm
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
