Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- RS Stock No.:
- 626-439
- Mfr. Part No.:
- 8PQ6000-4BA38
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP34,551.53
(exc. VAT)
PHP38,697.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,551.53 |
*price indicative
- RS Stock No.:
- 626-439
- Mfr. Part No.:
- 8PQ6000-4BA38
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Holder | |
| Length | 800mm | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Material | Steel | |
| Series | Sivacon | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Holder | ||
Length 800mm | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Material Steel | ||
Series Sivacon | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Holder for copper busbars is designed to offer an efficient, secure mounting solution, ideal for seamless integration in various electrical installations. Its sleek profile allows for optimal space utilization while providing robust support for a copper busbar system. Engineered with precision, the holder represents a commitment to superior quality and functionality, ensuring safe connections and enhancing system reliability. With a bare surface finish, it caters to both aesthetic appeal and practical usage, making it a versatile choice for demanding environments. This model embodies modern engineering, embodying the perfect balance of efficiency and durability for your electrical projects.
Crafted from high-quality plastic for enhanced durability
Compact dimensions ensure easy installation in tight spaces
Suitable for a robust range of electrical applications
Designed to accommodate various copper busbar sizes
Related links
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 1.1m
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 1 m x 1m
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Steel Busbar for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 600mm
