Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60mm
- RS Stock No.:
- 626-456
- Mfr. Part No.:
- 8PQ5000-0BA72
- Manufacturer:
- Siemens
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP5,558.97
(exc. VAT)
PHP6,226.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP5,558.97 | - |
| 5 + | PHP5,392.12 | 3% |
*price indicative
- RS Stock No.:
- 626-456
- Mfr. Part No.:
- 8PQ5000-0BA72
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Terminals | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | SIVACON S4 | |
| Width | 60mm | |
| Material | Plastic | |
| Height | 40mm | |
| Colour | Black | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Terminals | ||
Product Type Circuit Breaker Accessory | ||
For Use With SIVACON S4 | ||
Width 60mm | ||
Material Plastic | ||
Height 40mm | ||
Colour Black | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Connection terminal is designed with versatility in mind, facilitating seamless integration within various applications. With a compact height of 40mm and a width of 60mm, it optimizes the space within your electrical installations while ensuring robust functionality. The design is tailored for easy cabinet installations, making it a reliable choice for professionals. The product not only adheres to high standards of quality but also meets rigorous environmental criteria, highlighting its suitability for modern demands. Its unique mechanical design, featuring horizontal mounting, contributes to efficient cable management, ensuring that your setup remains tidy and organized. With a sturdy construction from durable plastic and a net weight of just 0.5 kg, this connection terminal guarantees longevity and stability in performance.
Optimized for installation in cabinets, ensuring a snug fit
Constructed from high-quality plastic, promoting durability
Designed for easy horizontal mounting to enhance accessibility
Features cable entry compatibility, streamlining connections
Related links
- Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60mm
- Siemens Sivacon Series Steel Crossbar 750mm W 750 mm L For Use With SIVACON S4
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 1 m x 1m
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4 83 mm x 17mm
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4
- Siemens Sivacon Series Cable Cage for Use with SIVACON S4 40 mm x 85mm
