Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4 83 mm x 17mm
- RS Stock No.:
- 626-482
- Mfr. Part No.:
- 8PQ4000-0BA82
- Manufacturer:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP6,866.42
(exc. VAT)
PHP7,690.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP6,866.42 |
| 5 + | PHP6,660.73 |
*price indicative
- RS Stock No.:
- 626-482
- Mfr. Part No.:
- 8PQ4000-0BA82
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Terminals | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | SIVACON S4 | |
| Width | 17mm | |
| Height | 83mm | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Terminals | ||
Product Type Circuit Breaker Accessory | ||
For Use With SIVACON S4 | ||
Width 17mm | ||
Height 83mm | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Frame connection is expertly designed to enhance connectivity in various applications, ensuring a reliable and efficient performance. With its compact dimensions of height 83 mm and width 17 mm, this model is perfect for environments where space is at a premium. Built with a focus on durability and compliance, it adheres to international standards for electrical safety and reliability. This innovative solution comes with comprehensive support options, including installation manuals and approval certificates, making it an ideal choice for professionals needing straightforward integration into their systems.
Compact design allows for seamless integration in limited spaces
Durable construction ensures longevity and reliability under various conditions
Fulfils international safety standards, providing peace of mind for users
Offers extensive support including manuals and certificates for user convenience
Environmental confirmations highlight commitment to sustainability
Related links
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4
- Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60mm
- Siemens Sivacon Series Support for Use with SIVACON S4 95 mm x 50mm
- Siemens Sivacon Series Busbar Support for Use with SIVACON S4 180 mm x 320mm
- Siemens Sivacon Series Cable Cage for Use with SIVACON S4 40 mm x 85mm
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 42mm W 1.6 m L For Use With SIVACON S4
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 850mm
