Siemens Sivacon Series Busbar Support for Use with SIVACON S4 180 mm x 320mm

Get a bulk buy discount

Add 5 more to save PHP2,780.45

View bulk pricing options

Subtotal (1 unit)*

PHP18,536.65

(exc. VAT)

PHP20,761.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP18,536.65-
5 +PHP17,980.56PHP2,780.45

*price indicative

RS Stock No.:
626-509
Mfr. Part No.:
8PQ4000-0BA04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Busbar Support

Product Type

Circuit Breaker Accessory

For Use With

SIVACON S4

Width

320mm

Height

180mm

Series

Sivacon

Standards/Approvals

CE, EAC, RoHS, UKCA, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Main busbar support is engineered for exceptional performance and reliability in demanding applications. With a robust design tailored for efficient current distribution, this product stands as a testament to cutting-edge technology. Optimized for use in complex electrical infrastructure, the busbar support can effortlessly accommodate operational currents up to 3,410 A, ensuring that it meets the rigorous demands of modern electrical systems. Its compact dimensions and thoughtful configuration allow for seamless integration into existing setups. With a dedicated focus on safety and durability, this model caters to both practical needs and compliance standards, offering peace of mind to professionals in the industry. The product's versatility in conductor cross-section compatibility - accommodating a range of copper sizes - further establishes it as an indispensable component for electrical assemblies.

Designed for high-capacity performance in electrical networks

Manufactured with durable materials to ensure long-lasting use

Compact form factor facilitates integration within constrained spaces

Compatibility with various conductor sizes enhances installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy