Siemens Sivacon Series Steel Busbar for Use with SIVACON S4
- RS Stock No.:
- 626-493
- Mfr. Part No.:
- 8PQ9400-0BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,457.54
(exc. VAT)
PHP6,112.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,457.54 |
*price indicative
- RS Stock No.:
- 626-493
- Mfr. Part No.:
- 8PQ9400-0BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar | |
| Product Type | Enclosure Accessory | |
| For Use With | SIVACON S4 | |
| Material | Steel | |
| Thread Size | M10 | |
| Series | Sivacon | |
| Standards/Approvals | EAC, RoHS, UKCA, CE, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar | ||
Product Type Enclosure Accessory | ||
For Use With SIVACON S4 | ||
Material Steel | ||
Thread Size M10 | ||
Series Sivacon | ||
Standards/Approvals EAC, RoHS, UKCA, CE, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Busbar clamp, expertly designed for seamless integration with vertical busbars, offers a robust and reliable solution for your electrical connection needs. With a construction that prioritizes strength and durability, this model is crafted from high-quality steel, ensuring it stands the test of time in demanding environments. The clamp serves an essential role in ensuring secure connections within electrical systems, delivering the safety and performance that professionals demand. Its lightweight design allows for easy handling and installation, making it an ideal choice for both new projects and system upgrades. Furthermore, the product showcases an efficient packaging structure, with each pack conveniently containing 20 units, ensuring you have the necessary components on hand. Emphasizing versatility and user-friendliness, this product is backed by comprehensive support and documentation from the manufacturer.
Designed for optimal connection to vertical busbars
Constructed from high-strength steel for enhanced durability
Lightweight design facilitates effortless installation
Packaged in convenient units to meet diverse project needs
Supported by extensive documentation and user resources
Related links
- Siemens Sivacon Series Steel Hinge for Use with SIVACON S4
- Siemens Sivacon Series Steel Busbar for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Sivacon Series Enclosure Lock For Use With SIVACON S4
- Siemens Sivacon Series Frame for Use with SIVACON S4
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4
- Siemens SIVACON 24 Series Steel T-Head Screws for Use with SIVACON S4 x 35 mm x 22.4mm
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 1.1m
- Siemens Sivacon Series Steel Assembly Kit for Use with SIVACON S4
