Siemens Sivacon Series Steel Hinge for Use with SIVACON S4
- RS Stock No.:
- 626-496
- Mfr. Part No.:
- 8PQ9400-0BA55
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,138.21
(exc. VAT)
PHP2,394.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,138.21 |
*price indicative
- RS Stock No.:
- 626-496
- Mfr. Part No.:
- 8PQ9400-0BA55
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hinge | |
| For Use With | SIVACON S4 | |
| Material | Steel | |
| Series | Sivacon | |
| Standards/Approvals | RoHS, CE, VDE, UKCA, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Hinge | ||
For Use With SIVACON S4 | ||
Material Steel | ||
Series Sivacon | ||
Standards/Approvals RoHS, CE, VDE, UKCA, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Hinge is a vital component designed for modular and sectional doors, offering exceptional durability and functionality. It is meticulously crafted from corrosion-free steel to ensure longevity, making it an ideal choice for various applications. The product showcases a powder-coated surface that not only enhances its aesthetic appeal but also provides additional protection against environmental factors. With a commitment to quality, this hinge stands out as a reliable solution for enhancing door operations in both commercial and industrial settings.
Engineered for ease of installation and maintenance
Provides a robust solution for door functionality
Delivers consistent performance under a range of conditions
Enhanced visual appeal with a sleek, powder-coated finish
Environmentally friendly construction materials are used
Related links
- Siemens Sivacon Series Steel Busbar for Use with SIVACON S4
- Siemens Sivacon Series Enclosure Lock For Use With SIVACON S4
- Siemens Sivacon Series Frame for Use with SIVACON S4
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 1.1m
- Siemens Sivacon Series Steel Assembly Kit for Use with SIVACON S4
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 700 mm x 700mm
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
