Siemens Sivacon Series Frame for Use with SIVACON S4
- RS Stock No.:
- 626-518
- Mfr. Part No.:
- 8PQ9400-0BA35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,068.54
(exc. VAT)
PHP3,436.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,068.54 |
*price indicative
- RS Stock No.:
- 626-518
- Mfr. Part No.:
- 8PQ9400-0BA35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| For Use With | SIVACON S4 | |
| Series | Sivacon | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
For Use With SIVACON S4 | ||
Series Sivacon | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Frame reinforcement product from siemens offers robust support for various applications, ensuring structural integrity and reliability. Designed meticulously with a material thickness of 2.5 mm, this product caters to the demands of modern industrial standards. Its net weight of 0.5 kg makes it an ideal choice for diverse setups, providing not only strength but also ease of installation. The frame reinforcement aims to enhance operational efficiency and durability in a range of configurations. With an array of certifications backing its quality, this product stands out as a preferred solution for professionals seeking dependable performance and long-term value in their projects.
Constructed from high-quality materials for enhanced durability
Lightweight design facilitates easy handling and installation
Offers excellent compatibility with various industrial systems
Comes with comprehensive approvals for peace of mind
Related links
- Siemens Sivacon Series Enclosure Lock For Use With SIVACON S4
- Siemens Sivacon Series Steel Hinge for Use with SIVACON S4
- Siemens Sivacon Series Steel Busbar for Use with SIVACON S4
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4
- Siemens Sivacon Series Metal Bracket 19mm W, 62.5 mm D For Use With SIVACON S4
- Siemens Sivacon Series RAL 5020 Green 2 m H 400 mm D for Use with SIVACON S4
- Siemens Sivacon Series Steel Crossbar 550mm W 550 mm L For Use With SIVACON S4
- Siemens Sivacon Series RAL 5020 Blue 2 m H 800 mm D for Use with SIVACON S4
