Siemens Sivacon Series RAL 5020 Blue, Green Steel Side, 2 m H, 45mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 626-463
- Mfr. Part No.:
- 8PQ2520-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP94,431.95
(exc. VAT)
PHP105,763.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,431.95 |
*price indicative
- RS Stock No.:
- 626-463
- Mfr. Part No.:
- 8PQ2520-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Sivacon | |
| Width | 45mm | |
| Height | 2m | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| Colour | Blue, Green | |
| RAL Code | RAL 5020 | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Sivacon | ||
Width 45mm | ||
Height 2m | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
Colour Blue, Green | ||
RAL Code RAL 5020 | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Side panel from the SIVACON S4 series redefines modern industrial design with its striking Giugiaro aesthetic, combining functionality and style. Crafted from high-quality sheet steel and finished in a sleek blue-green tone, it brings a touch of elegance to any environment. With a robust height of 2000 mm and a compact width of 45 mm, it is designed to fit seamlessly into various setups while offering durable protection with an IP55 rating. The EMC version is thoughtfully designed to eliminate electromagnetic interference, ensuring the integrity of your essential equipment. This product is not just a visually appealing element; its a reliable and sturdy addition that assures long-term service vitality and resilience.
Designed with Giugiaro aesthetics, elevating the look of industrial applications
IP55 protection class ensures reliable operation in dust-prone and wet environments
Constructed from robust sheet steel for enhanced durability and longevity
Related links
- Siemens Sivacon Series RAL 5020 Blue 2000 mm H 600 mm D for Use with SIVACON S4
- Siemens Sivacon Series RAL 5020 Green 2000 mm H 400 mm D for Use with SIVACON S4
- Siemens Sivacon Series RAL 7035 Light Grey Steel Side 9mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
