Siemens 8PQ2308 Series RAL 5020 Sheet Steel, 62 mm H, 800mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-600
- Mfr. Part No.:
- 8PQ2308-8BA04
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-600
- Mfr. Part No.:
- 8PQ2308-8BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 62mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 62mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens IPX1 roof add on plate is an essential component for enhancing the functionality and protection of outdoor installations. With a robust design, this product guarantees durability and longevity, ensuring that equipment remains secure against environmental factors. Its powder coated surface adds a touch of sophistication while providing an additional layer of resilience against the elements. The plates rectangular shape allows for versatile installation, adapting easily to various setups. Crafted from reliable sheet steel, it combines modern engineering with practical use, making it a staple for applications requiring top grade protection and a reliable attachment solution.
Designed for outdoor use to ensure maximum protection
Features a sleek powder coated surface for added durability
Constructed from high quality sheet steel for long lasting reliability
Offers a compact and efficient design that enhances installation versatility
Designed to meet rigorous protection standards with an IPX1 rating
Related links
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
