Siemens 8PQ2306 Series RAL 5020 Sheet Steel, 62 mm H, 600mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-341
- Mfr. Part No.:
- 8PQ2306-8BA04
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-341
- Mfr. Part No.:
- 8PQ2306-8BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 62mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 62mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens IPX1 roof add on plate is meticulously crafted to enhance the functionality of your applications. Designed for robust outdoor use, this top plate attachment effectively protects against environmental elements while maintaining a streamlined aesthetic. With dimensions of 600 mm in width and 800 mm in depth, it provides a spacious structural foundation. The powder coated finish not only imbues a contemporary green hue but also ensures resilience against corrosion. Ideal for various industrial environments, this product exemplifies quality and durability, serving as a reliable solution for securing equipment and safeguarding sensitive components. Backed by comprehensive approvals, it stands as a testament to siemens commitment to innovation and excellence in engineering.
Designed specifically for outdoor usage
Powder coated surface offers enhanced durability
Compact height of 62 mm accommodes diverse installation needs
Weighs only 5 kg facilitating easy handling and installation
Constructed from sheet steel for robust structural integrity
Does not feature ventilation maintaining a streamlined design
General Product Approval ensures high quality assurance
Environmental confirmations highlight commitment to sustainability
Related links
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
