Siemens 8PQ2300 Series RAL 5020 Steel, 62 mm H, 1m W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-713
- Mfr. Part No.:
- 8PQ2301-8BA03
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-713
- Mfr. Part No.:
- 8PQ2301-8BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 1m | |
| Height | 62mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 1m | ||
Height 62mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens IPX1 roof add on plate is expertly designed for optimal functionality and versatility in various installations. This robust product serves as an effective top plate attachment, ensuring superior protection for external frameworks. Crafted to conform to IPX1 standards, it features a sleek, powder coated surface for enhanced durability and aesthetic appeal. With dimensions of 1000 mm in width and 800 mm in depth, this add on plate provides a substantial area for securing connections. Weighing 9 kg, it is fabricated from high quality sheet steel, promising durability and strength in diverse environments. Whether for industrial settings or commercial applications, this plate exemplifies reliability and performance, making it a valuable addition to your infrastructure.
Constructed from high quality sheet steel for enhanced durability
Designed to meet IPX1 protection standards which ensuring safety from water ingress
Powder coated surface for improved resistance against environmental wear
Dimensions provide ample coverage for effective use in various applications
Lighter weight simplifies installation without compromising strength
Suitable for indoor use offering versatile applications across different sectors
Related links
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
