Siemens 8PQ2300 Series RAL 5020 Steel, 62 mm H, 350mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-323
- Mfr. Part No.:
- 8PQ2300-8BA05
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-323
- Mfr. Part No.:
- 8PQ2300-8BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 62mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 62mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens IPX1 roof add on plate is expertly designed for both functionality and reliability, perfect for a variety of installation environments. Built with robust sheet steel, this product is tailored to enhance the performance and integrity of your systems. Its powder coated finish not only provides aesthetic appeal but also adds an extra layer of protection against environmental factors. This top plate attachment is a testament to quality engineering, ensuring that your installations are both secure and compliant with industry standards. With a compact height and generous dimensions, it fits seamlessly into your assembly, making it an ideal choice for modern electrical installations. Designed for easy integration, it embodies versatility and strength, serving as an essential component that meets various outdoor and indoor requirements.
Robust construction with durable sheet steel material
Powder coated finish enhances longevity and visual appeal
Compact height optimises space utilisation in installations
Designed specifically for secure attachment and easy integration
Maintains IPX1 protection class which ensuring safety and reliability
Environmentally friendly design confirming suitability for diverse applications
Related links
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
