Siemens 8PQ2300 Series RAL 5020 Sheet Steel, 62 mm H, 350mm W, 400 mm D, 400 mm L, for Use with SIVACON S4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Sponsored
Pick Your Perk: 12% Savings or a 12-pc Hex Key Set
RS Stock No.:
621-374
Mfr. Part No.:
8PQ2300-4BA11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2300

Width

350mm

Height

62mm

Depth

400mm

Length

400mm

Material

Sheet Steel

RAL Code

RAL 5020

IP Rating

IPX1

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Top Plate attachment designed to enhance the versatility and functionality of your electrical systems. Expertly crafted for robust performance, this product features critical design elements that ensure both safety and reliability in various environments. With its IPX1 protection class, this attachment is suitable for a range of applications, although it's not intended for outdoor use. The powder coated surface in a striking RAL 5020 green not only adds to its aesthetic appeal but also contributes to its durability. Weighing just 2 kg and measuring 350 mm in width and 400 mm in depth, it is easy to handle and install. This thoughtfully designed component meets high standards for mechanical performance, making it an invaluable addition to any electrical setup, whether in commercial or industrial settings.

Crafted with sheet steel for enhanced durability and stability

Lightweight design enhances ease of installation and handling

Powder coated finish provides added protection and aesthetic appeal

Exhibits a compact height of just 62 mm for streamlined integration

Non ventilated design ensures secure and tight installations

Meets IPX1 standards for ingress protection which ensuring internal safety

Perfect for use in environments where external exposure is limited

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy