Siemens 8PQ2300 Series RAL 5020 Sheet Steel, 62 mm H, 350mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-378
- Mfr. Part No.:
- 8PQ2300-6BA15
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-378
- Mfr. Part No.:
- 8PQ2300-6BA15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 62mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 62mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Sheet Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens IPX1 roof add on plate exemplifies robust engineering and meticulous design, making it an indispensable addition for top plate attachments. Crafted to meet high standards, this component seamlessly integrates with existing structures to enhance functionality while providing reliable protection from environmental factors. Ideal for those seeking a reliable solution, this product showcases a refined aesthetic with its powder coated surface, offering not just durability but also visual appeal. The design caters specifically for those applications where exterior exposure is limited, ensuring longevity and performance consistency. This add on plate stands out not only for its practical benefits but also for the careful consideration of parameters such as compatibility and maintenance ease, making it a smart choice for enhancing your setup.
Robust construction using sheet steel ensures long lasting performance
Compact dimensions allow for easy integration into existing frameworks
The powder coated finish provides excellent corrosion resistance
Designed to offer IPX1 protection safeguarding against water ingress
Lightweight design facilitates effortless handling and installation
Thoughtfully engineered to meet demanding industrial standards
Versatile application suitable for various top plate configurations
Related links
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
