Siemens 8PQ2300 Series Steel, 1 mm H, 350mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-766
- Mfr. Part No.:
- 8PQ2300-6BA25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,730.88
(exc. VAT)
PHP7,538.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,730.88 |
*price indicative
- RS Stock No.:
- 621-766
- Mfr. Part No.:
- 8PQ2300-6BA25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 1mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 1mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate designed to provide robust protection and efficient integration in electrical systems. Tailored for applications requiring IP20 rated main busbars, this model stands out with its zinc plated surface, ensuring durability and resistance against environmental impacts. With dimensions of 350 mm in width and 600 mm in depth, it fits seamlessly into various installations. The thoughtfully designed structure, made of sheet steel, not only optimises space but also guarantees reliable functionality in demanding environments. Its compatibility for indoor applications makes it an ideal choice for a host of projects, all while adhering to the highest safety standards. Whether you're working on commercial or industrial setups, this product is engineered to meet your needs with confidence and style.
Designed specifically for bottom plate configurations
Crafted from high quality sheet steel for enhanced durability
Features a zinc plated surface for additional protection against corrosion
Optimised dimensions fit a variety of electrical enclosures
IP20 rating ensures suitability for internal applications
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
