Siemens 8PQ2300 Series Steel, 26 mm H, 350mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-760
- Mfr. Part No.:
- 8PQ2300-4BA14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,991.30
(exc. VAT)
PHP8,950.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,991.30 |
*price indicative
- RS Stock No.:
- 621-760
- Mfr. Part No.:
- 8PQ2300-4BA14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 26mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 26mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate with cable entry designed to meet the needs of contemporary industrial settings. Featuring a robust construction with zinc plating, this product ensures durability while preventing environmental damage. With an IP40 rating, it provides essential protection against solid particles, making it an ideal choice for various applications. Thoughtfully designed for both functionality and versatility, this model accommodates cable entry, enhancing accessibility and streamlining installation processes. Its dimensions offer a perfect fit in spaces where efficiency and reliability are paramount, ensuring both aesthetic appeal and practical use.
Featuring a sleek design that complements modern industrial environments
Constructed with high quality sheet steel for enhanced durability
Includes cable entry to simplify installation and management of electrical systems
Ventilation features aid in maintaining optimal operating conditions
Lightweight yet sturdy design permits easy handling and installation
IP40 protection rating safeguards against dust and other solid particles
Zinc plating offers excellent resistance against environmental wear
Designed for interiors promoting safety and longevity in operational use
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
