Siemens 8PQ2300 Series Steel, 2 mm H, 350mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-620
- Mfr. Part No.:
- 8PQ2300-4BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,938.44
(exc. VAT)
PHP5,531.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,938.44 |
*price indicative
- RS Stock No.:
- 621-620
- Mfr. Part No.:
- 8PQ2300-4BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate offers an IP55 protection class, ensuring that it is equipped to safeguard against dust and water ingress. With its thoughtful dimensions of 350 mm in width and 400 mm in depth, it fits seamlessly into your existing systems. Constructed from high quality sheet steel and featuring a zinc plated surface, this product not only ensures durability but also extends its lifespan. Its unventilated design optimises efficiency while remaining compact, making it an ideal choice for various applications where space is a constraint. This product is particularly suited for use indoors, bringing both functionality and aesthetic appeal to your electrical setups.
IP55 protection class for enhanced dust and water resistance
Constructed from durable sheet steel for lasting performance
Zinc plated surface provides added protection against corrosion
Compact dimensions facilitate integration into limited spaces
Unventilated design reduces the complexity of installation
Suitable for a range of indoor applications enhancing versatility
Generates minimal environmental impact through robust design
Connects seamlessly with Siemens product ecosystems for optimal performance
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
