Siemens 8PQ2300 Series Sheet Steel, 2 mm H, 350mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-621
- Mfr. Part No.:
- 8PQ2300-4BA16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,010.35
(exc. VAT)
PHP5,611.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,010.35 |
*price indicative
- RS Stock No.:
- 621-621
- Mfr. Part No.:
- 8PQ2300-4BA16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate designed with impeccable attention to detail, ensuring both durability and functionality for various applications. Featuring an IP55 rating, this unventilated bottom plate is ideal for use in environments where protection from dust and water ingress is essential. Its robust construction from zinc plated sheet steel allows it to withstand the rigours of industrial use while maintaining an aesthetically pleasing appearance. With a compact design, measuring 350 mm in width and 400 mm in depth, this product offers versatile installation options, making it suitable for a range of settings. Additionally, its lightweight yet sturdy profile simplifies handling and installation, ensuring efficiency without compromising quality. Overall, this floor plate embodies reliability and performance, essential for any professional setting.
IP55 protection class guarantees shielding against dust and water
Zinc plated surface enhances corrosion resistance for longevity
Compact dimensions facilitate seamless integration into confined spaces
Lightweight design simplifies installation and reduces handling challenges
Unventilated design maintains optimal internal conditions in controlled environments
Aesthetic appeal combined with functionality makes it suitable for various applications
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
