Siemens 8PQ2300 Series Steel, 26 mm H, 350mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-625
- Mfr. Part No.:
- 8PQ2300-6BA17
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,906.38
(exc. VAT)
PHP11,095.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,906.38 |
*price indicative
- RS Stock No.:
- 621-625
- Mfr. Part No.:
- 8PQ2300-6BA17
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 26mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 26mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate engineered for use in a range of applications, embodies robust design and practicality. Tailored to accommodate cable entry while ensuring protection against dust and water, the product is crafted from high quality sheet steel, providing durability and longevity. With a manageable height of 25.5 mm and generous width and depth, it fits seamlessly into various settings. The unique zinc plating not only enhances its aesthetic appeal but also contributes to its resilience against environmental factors. This product is particularly well suited for indoor environments, making it an ideal choice for projects requiring style and functionality. Its lightweight structure, weighing 6 kg, facilitates easier installation, allowing for quick setup without compromising on strength. Whether for commercial or industrial use, this offering stands out as a reliable solution to meet engagement and operational needs.
Designed specifically for effective cable entry management
Constructed from premium sheet steel for enhanced durability
Features zinc plating for superior surface protection
Offers a lightweight design for simplified installation
Provides an IP40 protection class against dust and foreign objects
Engineered for suitability in indoor applications
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
