Siemens 8PQ2300 Series Steel, 26 mm H, 600mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-626
- Mfr. Part No.:
- 8PQ2300-6BA27
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,134.12
(exc. VAT)
PHP11,350.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,134.12 |
*price indicative
- RS Stock No.:
- 621-626
- Mfr. Part No.:
- 8PQ2300-6BA27
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 600mm | |
| Height | 26mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 600mm | ||
Height 26mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Robust floor plate corner section main busbar is engineered for exceptional reliability and performance. Designed to meet rigorous standards, it features a zinc plated surface and is well suited for various applications within electrical installations. The units compact dimensions enable easy integration into existing setups, ensuring that it maximises available space. With an IP20 protection class, it is carefully crafted to prioritise safety while maintaining effective functionality. This product is ideal for those seeking a high quality solution in their electrical infrastructure.
Crafted from durable sheet steel for longevity
Designed to fit seamlessly into tight spaces with its compact height and width
Zinc plated for enhanced corrosion resistance promoting durability
IP20 protection rating ensures reliable performance in controlled environments
Not suitable for outdoor use emphasising its suitability for indoor applications
Includes extensive resources available through siemens online support for further assistance
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
