Siemens 8PQ2300 Series Steel, 26 mm H, 850mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-324
- Mfr. Part No.:
- 8PQ2300-8BA08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,570.77
(exc. VAT)
PHP20,799.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,570.77 |
*price indicative
- RS Stock No.:
- 621-324
- Mfr. Part No.:
- 8PQ2300-8BA08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 26mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 26mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate with cable entry is a robust solution for various industrial applications. Designed with a focus on practicality, this product features a durable zinc plated surface that ensures reliable protection against corrosion. With its IP40 rating, it is suitable for environments that require a degree of resistance to dust and moisture, making it a versatile option for both indoor and outdoor use. The plate combines functionality with a sleek design, measuring 850 mm in width and 800 mm in depth, providing ample space for cable organisation. A notable feature is its mechanical design, crafted from high quality sheet steel, emphasizing sturdiness and longevity. This product not only meets essential safety standards but also presents an appealing aesthetic that can seamlessly integrate into multiple settings.
Constructed from high grade sheet steel for enhanced durability
IP40 rated protection which ensuring effective resistance against dust and moisture
Designed specifically for easy cable entry to facilitate installation
Zinc plated surface provides lifelong corrosion resistance
Compact dimensions allow for versatile installation options
Low weight of 13 kg enables straightforward handling and installation
Offers a streamlined appearance suitable for various applications
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
