Siemens 8PQ2300 Series Steel, 26 mm H, 350mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-705
- Mfr. Part No.:
- 8PQ2300-6BA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,814.27
(exc. VAT)
PHP8,751.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,814.27 |
*price indicative
- RS Stock No.:
- 621-705
- Mfr. Part No.:
- 8PQ2300-6BA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 26mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 26mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate designed with precision to accommodate cable entries while maintaining robust protection against dust and moisture. Engineered for demanding environments, it features a combination of durability and functionality, making it an ideal solution for various industrial applications. With a compact yet effective design, it offers extensive compatibility with numerous setups, ensuring seamless integration. Its zinc plated surface not only enhances its aesthetic appeal but also extends the product's lifespan through superior corrosion resistance. This product exemplifies a commitment to quality and performance, catering to the needs of professionals who require reliable components in their operations.
Offers effective cable entry management for enhanced organisation
Designed to fulfil IP40 protection standards for adequate safeguarding
Constructed from robust sheet steel for increased durability
Compact height allows versatile installation options
Emphasises environmental considerations with non outdoor suitability
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
