Siemens Sivacon Series RAL 5020 Green, Blue Steel Side, 2 m H, 45mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 626-462
- Mfr. Part No.:
- 8PQ2520-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP55,044.95
(exc. VAT)
PHP61,650.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,044.95 |
*price indicative
- RS Stock No.:
- 626-462
- Mfr. Part No.:
- 8PQ2520-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Sivacon | |
| Width | 45mm | |
| Height | 2m | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| Colour | Green, Blue | |
| RAL Code | RAL 5020 | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Sivacon | ||
Width 45mm | ||
Height 2m | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
Colour Green, Blue | ||
RAL Code RAL 5020 | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Side panel, designed with innovative Giugiaro aesthetics, offers both functionality and visual appeal. With a robust height of 2000 mm and a width of just 45 mm, it seamlessly integrates into varied environments while providing essential protection. Engineered for durability, it features an IP55 protection class, ensuring reliable performance even in challenging conditions. The product is constructed from high-quality sheet steel, providing both strength and longevity. Its blue green finish, resembling RAL 5020, adds a touch of modern design, making it a fitting choice for contemporary industrial settings. Ideal for those seeking a balance between style and resilience, this product is a testament to siemens commitment to innovative engineering and design excellence.
Engineered with a compact design to optimize space utilization
Features enhanced durability thanks to high-quality sheet steel construction
Incorporates a stylish finish that complements modern aesthetics
Provides protection against dust and moisture with its IP55 rating
Related links
- Siemens Sivacon Series RAL 5020 Blue 2 m H 800 mm D for Use with SIVACON S4
- Siemens Sivacon Series RAL 5020 Blue 2 m H 600 mm D for Use with SIVACON S4
- Siemens Sivacon Series RAL 7035 Light Grey Steel Side 9mm W 400 mm L, for Use with SIVACON S4
- Siemens Sivacon Series RAL 7035 Light Grey Steel Side 9mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
