Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP18,981.07

(exc. VAT)

PHP21,258.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP18,981.07-
5 +PHP18,411.633%

*price indicative

RS Stock No.:
626-460
Mfr. Part No.:
8PQ9400-0BA21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circuit Breaker Accessory

Accessory Type

Connecting Terminals

For Use With

SIVACON S4

Series

Sivacon

Standards/Approvals

VDE, RoHS, UKCA, CE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Arcing fault barrier is engineered to enhance the safety of electrical installations by providing a rapid intervention time of just 300 ms. This innovative product, part of the siemens SIVACON S4 series, is designed specifically for upgrade purposes to ensure robust arcing fault protection in various applications. Emphasizing reliability and efficiency, it boasts a net weight of 1.63 kg, making it both lightweight and easy to incorporate into existing setups. With approvals and certifications from recognized authorities, users can trust in its compliance with industry standards. This barrier not only safeguards electrical systems but also contributes to a safer working environment by significantly reducing the risk of arcing faults.

Provides rapid response to arcing faults in electrical systems

Integrates seamlessly into existing siemens SIVACON S4 installations

Designed for ease of installation and maintenance

Lightweight design facilitates handling and configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy