Siemens Sivacon Series Cable Cage for Use with SIVACON S4 40 mm x 85mm
- RS Stock No.:
- 626-489
- Mfr. Part No.:
- 8PQ4000-2BA23
- Manufacturer:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
PHP2,205.51
(exc. VAT)
PHP2,470.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 4 | PHP2,205.51 |
| 5 + | PHP2,139.34 |
*price indicative
- RS Stock No.:
- 626-489
- Mfr. Part No.:
- 8PQ4000-2BA23
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable Cage | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | SIVACON S4 | |
| Width | 85mm | |
| Height | 40mm | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2reference code | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable Cage | ||
Product Type Circuit Breaker Accessory | ||
For Use With SIVACON S4 | ||
Width 85mm | ||
Height 40mm | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2reference code | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens PE riser is meticulously designed to enhance the performance of your electrical infrastructure. Featuring a compact mechanical design with a height of 40 mm, width of 85 mm, and depth of just 7 mm, it finds its place effortlessly in various setups. The robust design includes a dedicated cable compartment, ensuring that connections are secure and easily accessible. Certified in accordance with IEC standards, this product not only meets but exceeds industry expectations, offering peace of mind through its reliable approvals. With its focus on quality and versatility, the PE riser is perfect for various applications, supporting your businesss electrical needs with efficiency and effectiveness.
Integrates seamlessly into existing electrical systems
Offers a reliable connection solution for enhanced performance
Facilitates easy installation with its compact design
Constructed to uphold stringent safety standards
Related links
- Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 400mm
- Siemens Sivacon Series Support for Use with SIVACON S4 95 mm x 50mm
- Siemens Sivacon Series Busbar Support for Use with SIVACON S4 180 mm x 320mm
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4 83 mm x 17mm
- Siemens Sivacon Series Cable Connector Female IP20
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 850mm
