Siemens Sivacon Series Support for Use with SIVACON S4 95 mm x 50mm
- RS Stock No.:
- 626-471
- Mfr. Part No.:
- 8PQ4000-0BA11
- Manufacturer:
- Siemens
Get a bulk buy discount
Add 5 more to save PHP820.70
View bulk pricing optionsSubtotal (1 unit)*
PHP5,487.05
(exc. VAT)
PHP6,145.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP5,487.05 | - |
| 5 + | PHP5,322.91 | PHP820.70 |
*price indicative
- RS Stock No.:
- 626-471
- Mfr. Part No.:
- 8PQ4000-0BA11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Support | |
| For Use With | SIVACON S4 | |
| Width | 50mm | |
| Height | 95mm | |
| Series | Sivacon | |
| Standards/Approvals | UKCA, VDE, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Support | ||
For Use With SIVACON S4 | ||
Width 50mm | ||
Height 95mm | ||
Series Sivacon | ||
Standards/Approvals UKCA, VDE, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Support for N or PEN rail is designed to enhance your electrical distribution needs with unmatched reliability and functionality. The product offers a premium mechanical design, ensuring durability and robustness in various applications. Ideal for integration within cable compartments, it facilitates efficient organization of power supply systems. With its compact dimensions and lightweight construction, it streamlines setup while providing essential support for your configurations. This product showcases Siemens' commitment to innovation, delivering a competitive edge in the market.
Constructed with a focus on mechanical resilience for long-term performance
Compact size allows for easy installation in constrained spaces
Lightweight design contributes to reduced overall system weight
Engineered for versatility in N/PE cable management solutions
Related links
- Siemens Sivacon Series Busbar Support for Use with SIVACON S4 180 mm x 320mm
- Siemens Sivacon Series Connecting Terminals for Use with SIVACON S4 83 mm x 17mm
- Siemens Sivacon Series Cable Cage for Use with SIVACON S4 40 mm x 85mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 600 mm x 50mm
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar x 400 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Busbar x 800 mm x 50mm
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar 1.9 m x 600 mm x 50mm
