Siemens 8PQ Series Plastic Busbar Accessories for Use with Busbar x 800 mm x 50mm
- RS Stock No.:
- 627-422
- Mfr. Part No.:
- 8PQ4000-0BA76
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP46,709.52
(exc. VAT)
PHP52,314.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,709.52 |
*price indicative
- RS Stock No.:
- 627-422
- Mfr. Part No.:
- 8PQ4000-0BA76
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Busbar | |
| Width | 50mm | |
| Material | Plastic | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Busbar | ||
Width 50mm | ||
Material Plastic | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens busbar represents a significant advancement in field distribution solutions. Designed for efficiency and modernity, it is built to accommodate various installation needs with versatility and robustness. The assembly kit's sleek, vertical design ensures optimal use of space without compromising functionality. Its compatibility with multiple inner subdivision shapes positions it as a flexible option for any project requiring a reliable distribution bar. With attention to both mechanical and aesthetic aspects, this product delivers a striking balance of performance and style ideal for contemporary environments.
Assembly kit design facilitates easy installation
Vertical mounting position optimises space utilisation
Constructed with durable plastic for longevity
Supports alternative configurations with various inner subdivision shapes
Cable entry functionality provides flexibility in installation
Lightweight design ensures efficient handling and installation
Offers a clean, modern colour scheme that integrates seamlessly with various interior designs
Designed to operate without a main busbar for uncomplicated configuration
Complies with IEC standards ensuring reliability in performance
Related links
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 600 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 400 mm x 50mm
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar x 400 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 400mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 200mm
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar 1.9 m x 600 mm x 50mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
