Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar 1.9 m x 600 mm x 50mm
- RS Stock No.:
- 627-291
- Mfr. Part No.:
- 8PQ4000-0BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP42,260.69
(exc. VAT)
PHP47,331.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,260.69 |
*price indicative
- RS Stock No.:
- 627-291
- Mfr. Part No.:
- 8PQ4000-0BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Busbar | |
| Width | 50mm | |
| Material | Plastic | |
| Height | 1.9m | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Busbar | ||
Width 50mm | ||
Material Plastic | ||
Height 1.9m | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens field distribution bar is designed for seamless integration within electrical systems. This assembly kit caters to a wide range of applications, ensuring operational efficiency without the need for a main busbar. With its thoughtful construction, the product stands out for its optimal dimensions and robust features, making it an ideal solution for modern electrical installations. The white finish complements various settings, while the vertical mounting position enhances versatility. This product balances form and function, ensuring it meets both aesthetic and technical requirements with ease.
Designed for vertical installation, this product optimises space in cabinetry
Constructed from durable plastic, it offers resistance against everyday wear and tear
The product is compliant with IEC 81346-2, ensuring adherence to international standards
Suitable for various applications due to its adaptability in configuration
Weighing only 4 kg, it is lightweight yet sturdy for easy handling
The assembly kit allows for straightforward installation, reducing downtime
Cable entry functionality simplifies the setup process and enhances accessibility
Related links
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar x 400 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 600 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Busbar x 800 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 400 mm x 50mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 200mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 400mm
