Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 400mm
- RS Stock No.:
- 627-228
- Mfr. Part No.:
- 8PQ4000-0BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP43,190.10
(exc. VAT)
PHP48,372.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,190.10 |
*price indicative
- RS Stock No.:
- 627-228
- Mfr. Part No.:
- 8PQ4000-0BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 800mm | |
| For Use With | Main Busbar at Top/bottom | |
| Width | 400mm | |
| Material | Plastic | |
| Height | 1.6m | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 800mm | ||
For Use With Main Busbar at Top/bottom | ||
Width 400mm | ||
Material Plastic | ||
Height 1.6m | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens busbar is meticulously designed to enhance your electrical distribution solutions. Engineered as part of the renowned Sivacon S4 series, this assembly kit serves as a reliable vertical busbar, optimising the space and functionality in both main and subdivision applications. Crafted with durable plastic and finished in a crisp white, the sleek design pairs seamlessly with modern installations. Ideal for use in fields where main busbars are essential, this product boasts advanced configuration options, allowing for efficient cable entry and versatile mounting positions. This innovative solution underscores siemens commitment to quality and performance in electrical distribution.
Optimised for both top and bottom mounting for efficient application
Lightweight design facilitates easier transport and installation
Offers versatility with various inner subdivision shapes to match your needs
Includes provisions for secure cable entry with ease of access
Constructed from robust materials ensuring long-lasting performance
Complies with IEC standards, assuring reliability in diverse environments
Related links
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Busbar x 800 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 200mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 400 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 600 mm x 50mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 400mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL 550 mm x 400mm
