Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL 550 mm x 400mm
- RS Stock No.:
- 627-263
- Mfr. Part No.:
- 8PQ5000-3BA82
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,285.84
(exc. VAT)
PHP10,400.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,285.84 |
*price indicative
- RS Stock No.:
- 627-263
- Mfr. Part No.:
- 8PQ5000-3BA82
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| For Use With | 3WL | |
| Width | 400mm | |
| Material | Plastic, Metal | |
| Height | 550mm | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
For Use With 3WL | ||
Width 400mm | ||
Material Plastic, Metal | ||
Height 550mm | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation seamlessly integrate into any space, with a robust mechanism designed for fixed-mounted and withdrawable systems, it is perfect for various applications. The unit features a thoughtfully crafted compartment door, providing easy access while maintaining a sleek aesthetic. Its versatile installation dimensions enable compatibility with cabinets of varying widths, enhancing installation flexibility. Supported by a strong metal and plastic construction, this product stands up to the rigours of demanding environments. General technical approval ensures reliability and performance, making it a trusted choice for professionals seeking quality and technical excellence.
Compact dimensions facilitate versatile installation options
Designed for both fixed-mounted and withdrawable use
Robust construction with metal and plastic materials for enhanced durability
Easy access compartment door streamlines operation
Compliance with IEC standards guarantees reliability
Supports varied assembly shapes, catering to different configuration needs
Notable weight for a balanced installation without compromising stability
General product approval underscores technical credibility
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Cable Connection 550 mm x 180 mm x 400mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400mm
